Festo VAEM Electrical Interface, 8081923

Subtotal (1 unit)*

£126.05

(exc. VAT)

£151.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.05

*price indicative

RS Stock No.:
647-319
Mfr. Part No.:
VAEM-L1-S-24-AP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Electrical Interface

Manufacturer Series

VAEM

Model Number

8081923

COO (Country of Origin):
BG
The Festo versatile electrical interface specifically designed to enhance your automation solutions. With its compact dimensions of 42 x 91 x 30 mm, the product features top-positioned connections for easy integration into your existing systems. This interface supports a maximum of 24 valve positions and 48 valve coils, making it ideal for complex applications. Equipped with various diagnostic capabilities via LED indicators, it ensures reliable operation. Additionally, the unit prioritizes safety with features such as reverse polarity protection and an internal electronic fuse per channel, providing peace of mind in demanding environments.

Power failure bridging of 10 ms ensures consistent performance during interruptions
High level of corrosion resistance (CRC 2) makes it suitable for challenging environments
IP65 and IP67 protection ratings ensure durability against dust and moisture ingress
RoHS-compliant materials affirm commitment to environmentally friendly operations

Related links