Festo VAVC Pneumatic Valve, VAVC-F9-B-V60-1"

Subtotal (1 unit)*

£43.06

(exc. VAT)

£51.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.06

*price indicative

RS Stock No.:
343-176
Mfr. Part No.:
VAVC-F9-B-V60-1"
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Pneumatic Valve

Manufacturer Series

VAVC

Model Number

VAVC-F9-B-V60-1"

COO (Country of Origin):
CN
The Festo V-port ball valve is engineered for precision and reliability, ideal for applications demanding robust performance under challenging conditions. Built with high-quality materials, it ensures enhanced durability, making it suitable for demanding environments where corrosion resistance is paramount. The thoughtful design includes a stainless steel casting shut-off element, ensuring that the valve performs effectively while remaining RoHS-compliant. Weighing in at 154.4 grams, it strikes the perfect balance between strength and handling ease. Anticipated for a long service life, this valve meets stringent industry standards, making it a go-to choice for various industrial applications.

Nominal size DN 25 allows for versatile installation options
Corrosion resistance class CRC 4 ensures excellent performance even in harsh environments
The stainless steel shut off element enhances long term durability
Lightweight construction facilitates ease of handling during installation

Related links