SMC 32 mm Flat Silicon Rubber Vacuum Pad ZPT32CS-B01 Rc 1/8

Image representative of range

Subtotal (1 unit)*

£11.61

(exc. VAT)

£13.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.61

*price indicative

RS Stock No.:
895-363
Mfr. Part No.:
ZPT32CS-B01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

32mm

Product Type

Vacuum Pad

Connection Size

Rc 1/8

Pad Type

Flat

Pad Material

Silicon Rubber

Connection Type

Female Thread

Series

ZP

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.

Designed for vertical vacuum entry via one-touch or threaded connections

Built from Durable materials suitable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy