SMC 32 mm Flat Silicon Rubber Vacuum Pad ZPT32CS-A8 M8 x 1

Image representative of range

Subtotal (1 unit)*

£11.61

(exc. VAT)

£13.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.61

*price indicative

RS Stock No.:
895-362
Mfr. Part No.:
ZPT32CS-A8
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

32mm

Connection Size

M8 x 1

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Silicon Rubber

Connection Type

Threaded

Series

ZP

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.

Designed for vertical vacuum entry via one-touch or threaded connections

Built from Durable materials suitable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy