SMC 3.5 mm Flat Silicon Rubber Vacuum Pad ZP3-035UGS

Image representative of range

Subtotal (1 pack of 10 units)*

£24.14

(exc. VAT)

£28.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£24.14£2.414

*price indicative

RS Stock No.:
895-095
Mfr. Part No.:
ZP3-035UGS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

3.5mm

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Silicon Rubber

Series

ZP3

With Buffer

No

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad designed for handling and transferring needs, providing versatile configurations suitable for various applications.

Designed to accommodate a wide range of handling and transfer requirements

Heavy-duty construction ensures durability for demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy