SMC 3.5 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-035UGN
- RS Stock No.:
- 895-094
- Mfr. Part No.:
- ZP3-035UGN
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£23.14
(exc. VAT)
£27.77
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.14 | £2.314 |
*price indicative
- RS Stock No.:
- 895-094
- Mfr. Part No.:
- ZP3-035UGN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 3.5mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP3 | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 3.5mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP3 | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for handling and transferring needs, providing versatile configurations suitable for various applications.
Designed to accommodate a wide range of handling and transfer requirements
Heavy-duty construction ensures durability for demanding tasks
Related links
- SMC 3.5 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-035UN
- SMC 3.5 mm Flat Silicon Rubber Vacuum Pad ZP3-035UGS
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-02UN
- SMC 3.5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T035UNJ6-B3 M3 x 0.5
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-06UMN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-04UMGN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-04UMN
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-08UMGS
