SMC 2 mm Flat Silicon Rubber Suction Cup ZP32UGS

Image representative of range

Subtotal (1 unit)*

£6.40

(exc. VAT)

£7.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.40

*price indicative

RS Stock No.:
895-036
Mfr. Part No.:
ZP32UGS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

2mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Silicon Rubber

Series

ZP3

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad designed for efficient handling and secure gripping in various automation processes, ensuring reliable performance in both delicate and heavy-duty applications, enhancing operational productivity and reliability.

Constructed from high-quality materials for durability and longevity

Engineered for consistent vacuum retention across diverse surfaces

Offers an extensive range of sizes to suit various applications

Designed with functional shapes to optimise gripping performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy