SMC 2 mm Flat Silicon Rubber Vacuum Pad ZPT02US-A5 M5 x 0.8
- RS Stock No.:
- 894-790
- Mfr. Part No.:
- ZPT02US-A5
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.50 |
*price indicative
- RS Stock No.:
- 894-790
- Mfr. Part No.:
- ZPT02US-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 2mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 2mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient material handling, featuring a flat design without buffers for optimal application versatility. Its robust construction ensures reliable performance in demanding environments.
Available in diameters from 2 to 125mm, catering to various application requirements
Constructed from Durable materials to withstand repeated use in industrial settings
Vertical vacuum entry connections enable easy integration with one-touch fittings or threaded options
Optional buffers with up to 50mm stroke are available, enhancing functionality and adaptability
Related links
- SMC 2 mm Flat Silicon Rubber Vacuum Pad ZPT02US-B5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP3-T16UMS-A5 M5 x 0.8
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13US-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMS-A5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-A5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMGS-A5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZP3-T08UMGS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMGS-A5 M5 x 0.8
