SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT63HN-B16 M16 x 1.5
- RS Stock No.:
- 894-717
- Mfr. Part No.:
- ZPT63HN-B16
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£20.40
(exc. VAT)
£24.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.40 |
*price indicative
- RS Stock No.:
- 894-717
- Mfr. Part No.:
- ZPT63HN-B16
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M16 x 1.5 | |
| Pad Diameter | 63mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M16 x 1.5 | ||
Pad Diameter 63mm | ||
Product Type Vacuum Pad | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HN-B01-B10 RC 1/8
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HNJ25-B01-A18 RC 1/8
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT63HNJ75-B01-A18 RC 1/8
- SMC 63 mm Heavy Duty Silicon Rubber Vacuum Pad ZPT63HS-A16 M16 x 1.5
- SMC 25 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP25UN
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP40HN
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP100HN
- SMC 125 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP125HBN
