SMC 25 mm Flat Silicon Rubber Suction Cup ZP2-TB25MTS-H5

Subtotal (1 unit)*

£11.29

(exc. VAT)

£13.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.29

*price indicative

RS Stock No.:
894-619
Mfr. Part No.:
ZP2-TB25MTS-H5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

25mm

Pad Type

Flat

Pad Material

Silicon Rubber

Series

ZP

With Buffer

No

Vacuum Entry Direction

Vertical

Tube Outside Diameter

26mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC thin flat pad with an adapter designed for precise handling in industrial applications, ensuring optimal performance and reliability in various setups.

Constructed with quality pad material

Designed to standardise special products for efficient use across tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy