SMC 40 mm Silicon Rubber Suction Cup ZP2-T40ZJS-AL14-06

Image representative of range

Subtotal (1 unit)*

£31.22

(exc. VAT)

£37.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.22

*price indicative

RS Stock No.:
894-613
Mfr. Part No.:
ZP2-T40ZJS-AL14-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

40mm

Pad Material

Silicon Rubber

Series

ZP2

With Buffer

No

Vacuum Entry Direction

Vertical

Tube Outside Diameter

44mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad offers an efficient solution for handling various workpieces, designed specifically for applications requiring reliable attachment and stability during processing.

Robust construction

Specialised for use with inclined adsorption surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy