SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR10UN-06-B5 6 mm

Image representative of range

Subtotal (1 unit)*

£22.03

(exc. VAT)

£26.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.03

*price indicative

RS Stock No.:
894-475
Mfr. Part No.:
ZPR10UN-06-B5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

10mm

Connection Size

6 mm

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

One-Touch Fitting

Series

ZPR

With Buffer

No

Vacuum Entry Direction

Lateral

Standards/Approvals

JIS

COO (Country of Origin):
JP
The SMC vacuum pad without buffer designed to provide optimal performance in various industrial applications, facilitating efficient handling and movement of items through effective vacuum generation.

Designed with lateral vacuum entry for versatile application

Constructed with multiple cup diameters and materials to suit diverse needs

Includes built-in one-touch fittings for easy installation

Available with various pad styles, accommodating different operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy