SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR16UN-06-B5 6 mm
- RS Stock No.:
- 893-924
- Mfr. Part No.:
- ZPR16UN-06-B5
- Brand:
- SMC
Subtotal (1 unit)*
£23.22
(exc. VAT)
£27.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.22 |
*price indicative
- RS Stock No.:
- 893-924
- Mfr. Part No.:
- ZPR16UN-06-B5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | 6 mm | |
| Pad Diameter | 16mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | One-Touch Fitting | |
| Series | ZPR | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size 6 mm | ||
Pad Diameter 16mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type One-Touch Fitting | ||
Series ZPR | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers exceptional performance, making it Ideal for a wide range of applications requiring reliable grip without a buffer.
Designed without a buffer for direct contact applications
Bellows structure enables flexibility for various shapes and surfaces
Constructed with Durable materials for extended product lifespan
Related links
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR10UN-06-B5 6 mm
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR16BN-06-B5 6 mm
- SMC 10 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPR10DN-06-B5 6 mm
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR04UN-06-B5 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T06UMNJ3-B5 M5 x 0.8
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UN-B5 M5
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNK20-B5-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNJ20-B5-A10 M10 x 1
