SMC 4 mm Flat Silicon Rubber Vacuum Pad ZP2-T04USS6
- RS Stock No.:
- 894-348
- Mfr. Part No.:
- ZP2-T04USS6
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£304.89
(exc. VAT)
£365.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.89 |
*price indicative
- RS Stock No.:
- 894-348
- Mfr. Part No.:
- ZP2-T04USS6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 4mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 4mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC flat pad with a ball spline buffer designed for precise applications in pneumatic systems, enhancing versatility and functionality in operations.
Optimised for vacuum applications to ensure reliable operation
Lightweight
Supports a broad range of product lines for diverse applications
Legacy product ensures compatibility with existing equipment
Related links
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP2-B06EUS
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP2-B10MTS
- SMC 15 mm Flat Silicon Rubber Vacuum Pad ZP2-T15EUS-H5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZP3-04UMGS
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZP3-04UMS
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-A6 M6 x 1
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-B5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-A5 M5 x 0.8
