SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-T04UNS6
- RS Stock No.:
- 894-347
- Mfr. Part No.:
- ZP2-T04UNS6
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£304.66
(exc. VAT)
£365.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.66 |
*price indicative
- RS Stock No.:
- 894-347
- Mfr. Part No.:
- ZP2-T04UNS6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 4mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 4mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC flat pad with a ball spline buffer designed for precise applications in pneumatic systems, enhancing versatility and functionality in operations.
Optimised for vacuum applications to ensure reliable operation
Lightweight
Supports a broad range of product lines for diverse applications
Legacy product ensures compatibility with existing equipment
Related links
- SMC 15 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B15MTN
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B08AUN
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B08CN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2004UN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-04UMGN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-04UMN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-04-A8 4 mm
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-06-A8 8 mm
