SMC 30 mm Bellow Silicon Rubber Vacuum Pad ZP2-B30MTS

Subtotal (1 unit)*

£7.60

(exc. VAT)

£9.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.60

*price indicative

RS Stock No.:
894-346
Mfr. Part No.:
ZP2-B30MTS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

30mm

Pad Type

Bellow

Pad Material

Silicon Rubber

Series

ZP2

With Buffer

No

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC thin flat pad offers a reliable solution for vacuum-based handling tasks. Designed specifically for versatile applications, this pad enhances efficiency by providing effective surface contact and stability during operation.

Robust construction

Equipped with a groove for improved grip and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy