SMC 30 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B30MTN
- RS Stock No.:
- 894-345
- Mfr. Part No.:
- ZP2-B30MTN
- Brand:
- SMC
Subtotal (1 unit)*
£7.28
(exc. VAT)
£8.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.28 |
*price indicative
- RS Stock No.:
- 894-345
- Mfr. Part No.:
- ZP2-B30MTN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 30mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 30mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC thin flat pad offers a reliable solution for vacuum-based handling tasks. Designed specifically for versatile applications, this pad enhances efficiency by providing effective surface contact and stability during operation.
Robust construction
Equipped with a groove for improved grip and handling
Related links
- SMC 25 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B25MTN
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B08MBN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-06ZJS
- SMC 24 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B25JN-X19
- SMC 25 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT25BN-B5
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-08BN
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-10BN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-06BN
