SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B08MBN

Subtotal (1 unit)*

£6.34

(exc. VAT)

£7.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.34

*price indicative

RS Stock No.:
894-342
Mfr. Part No.:
ZP2-B08MBN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

8mm

Product Type

Vacuum Pad

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Series

ZP2

With Buffer

No

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.

Offers flexible design options for routine and unusual lifting

Heavy-duty design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy