SMC 13 mm Vacuum Nitrile Butadiene Rubber Vacuum Pad ZPT13CN-B6 M6 x 1
- RS Stock No.:
- 778-677
- Mfr. Part No.:
- ZPT13CN-B6
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.00 |
*price indicative
- RS Stock No.:
- 778-677
- Mfr. Part No.:
- ZPT13CN-B6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M6 x 1 | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 13mm | |
| Pad Type | Vacuum | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M6 x 1 | ||
Product Type Vacuum Pad | ||
Pad Diameter 13mm | ||
Pad Type Vacuum | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad is designed to provide versatile vacuum entry solutions, offering an effective means for the secure handling of various workpieces under challenging conditions with a robust and reliable build.
Compatible with multiple pad styles including flat, deep, and with ribs
Constructed with Durable materials for wide-ranging operational environments
Configured for vertical vacuum entry for optimal usage efficiency
Related links
- SMC 50 mm Vacuum Nitrile Butadiene Rubber Vacuum Pad ZPT50CN-B10 RC 1/8
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-B6 M6 x 1
- SMC 32 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT32CN-B6 M6 x 1
- SMC 4 mm Flat Nitrile Butadiene Rubber Vacuum Pad ZPT04UGN-A5 M5 x 0.8
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16CN-B6 M6
- SMC 10 mm Flat Nitrile Butadiene Rubber Vacuum Cup ZP10UGN
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13UTS-A6
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR25CN-08-B6 M6 x 1
