SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-06JS
- RS Stock No.:
- 398-759
- Mfr. Part No.:
- ZP2-06JS
- Brand:
- SMC
Subtotal (1 unit)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.75 |
*price indicative
- RS Stock No.:
- 398-759
- Mfr. Part No.:
- ZP2-06JS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Stage Bellow is a highly efficient and versatile pneumatic component designed to enhance the functionality of automation systems. Its innovative design facilitates ease of integration, making it suitable for various applications in different industries. Crafted with precision engineering, this product ensures optimal performance and reliability, delivering consistent results in demanding environments. The robust construction and advanced features of the ZP2-06JS reflect a commitment to quality and performance, ensuring it meets the rigorous standards required by modern manufacturing processes. Ideal for those seeking to upgrade their operations, the ZP2-06JS offers a blend of power and precision, tailored to enhance productivity while maintaining a compact footprint, making it an indispensable addition to any setup.
Optimised for a wide range of pneumatic applications
Robust construction ensures durability in challenging conditions
Compact design enhances space efficiency in installations
Easy to integrate into existing systems, reducing downtime
High-performance output contributes to increased productivity
Designed to meet stringent industry standards for reliability
Allows for smooth operation with minimal maintenance required
Related links
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-B06CS
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-B06MBS
- SMC 6 mm Bellow Silicone Suction Cup ZP2-B06BS
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP-TB06MBN-H5
- SMC 6 mm Bellow Silicone Suction Cup ZPT06BS-B5
- SMC 6 mm Bellow Silicone Suction Cup ZPT06BSJ15-B5-A8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-06JN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B06MBN
