SMC 32 mm Oval Nitrile Rubber (NBR) Suction Cup ZP-3050HWN
- RS Stock No.:
- 392-206
- Mfr. Part No.:
- ZP-3050HWN
- Brand:
- SMC
Subtotal (1 unit)*
£13.54
(exc. VAT)
£16.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.54 |
*price indicative
- RS Stock No.:
- 392-206
- Mfr. Part No.:
- ZP-3050HWN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 32mm | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 32mm | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad is designed with innovation and versatility at its core, catering specifically to the needs of modern automation applications. This compact and lightweight pneumatic actuator offers exceptional performance, ensuring efficient operation across various industrial environments. Built to withstand tough conditions, the ZP2 series boasts robust construction while delivering precise control and adaptability. The unique design incorporates advanced technology for optimal functionality, making it an ideal choice for engineers and technicians who demand excellence in performance and reliability.
Engineered for high efficiency ensuring low energy consumption
Compact dimensions allow for easy integration in space constrained applications
Robust design enhances durability and extends the product's lifespan
Adaptable to various mounting options providing installation flexibility
Integrates smoothly with other components for seamless system functionality
Quick response capabilities support rapid action in automated processes
Low maintenance requirements contribute to reduced operational costs
Related links
- SMC 32 mm Heavy Duty Nitrile Rubber (NBR) Pneumatic Suction Cup ZP-32HN
- SMC 150 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-150HTN
- SMC 250 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-250HTN
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP-TB10MBN-H5
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-TB10MUN-H5
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-TB10MTS-H5
- SMC 32 mm Bellow Silicone Suction Cup ZP-32HBS
- SMC 5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-5020WN
