SMC 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT50BN-B8
- RS Stock No.:
- 392-120
- Mfr. Part No.:
- ZPT50BN-B8
- Brand:
- SMC
Subtotal (1 unit)*
£17.08
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.08 |
*price indicative
- RS Stock No.:
- 392-120
- Mfr. Part No.:
- ZPT50BN-B8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 57mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 50mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 57mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-B8
- SMC 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP50HBN
- SMC 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT50HBN-B10
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BNK10-06-A10
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BN-B01 1/8 in
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BNK10-B5-A10
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-RA
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
