SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32CNK10-B5-A10
- RS Stock No.:
- 392-101
- Mfr. Part No.:
- ZPT32CNK10-B5-A10
- Brand:
- SMC
Subtotal (1 unit)*
£37.22
(exc. VAT)
£44.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.22 |
*price indicative
- RS Stock No.:
- 392-101
- Mfr. Part No.:
- ZPT32CNK10-B5-A10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 32mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 32mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT10CNK10-B5-A10
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT16CNK10-B5-A10
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32UN-B5
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20UNK10-06-A10
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UNK10-B5-A10 M10 x 1
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BNK10-B5-A10
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT10BNK10-B5-A10
- SMC 13 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT13BNJ20-B5-A10
