SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR40UN-06-A6

Subtotal (1 unit)*

£20.86

(exc. VAT)

£25.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.86

*price indicative

RS Stock No.:
392-048
Mfr. Part No.:
ZPR40UN-06-A6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

40mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

ZP

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.

Lateral vacuum entry with one-touch fitting

Flat pad type

Pad made of NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy