SMC 1 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT1-A6
- RS Stock No.:
- 391-204
- Mfr. Part No.:
- ZPT1-A6
- Brand:
- SMC
Subtotal (1 unit)*
£2.86
(exc. VAT)
£3.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.86 |
*price indicative
- RS Stock No.:
- 391-204
- Mfr. Part No.:
- ZPT1-A6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 1mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 4.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 1mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 4.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Adapter is used as an accessory for the suction cup. It meets all of your handling and transfer needs. It comes from the ZP line of family.
Weight is 0.01124 lb
Related links
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32UN-A6
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR40UN-06-A6
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT25CN-A6
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR10CNK10-06-A10 M10 x 1
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR50CNK10-08-A14 M14 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZNC40
- SMC 13 mm Flat Nitrile Rubber (NBR) Suction Cup ZP13UN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40CN
