SMC 63 mm Flat Silicone Suction Cup ZP63HS
- RS Stock No.:
- 392-046
- Mfr. Part No.:
- ZP63HS
- Brand:
- SMC
Subtotal (1 unit)*
£13.32
(exc. VAT)
£15.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.32 |
*price indicative
- RS Stock No.:
- 392-046
- Mfr. Part No.:
- ZP63HS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 63mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 63mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- Festo 60 mm Flat Silicone Suction Cup ESV-60-SS
- SMC 40 mm Flat Silicone Suction Cup ZP40HS
- Festo 60 mm Flat Silicone Suction Cup ESV-60-ES
- SMC 20 mm Flat Silicone Suction Cup ZPT20CS-B5
- SMC 20 mm Flat Silicone Suction Cup ZPT20US-B5
- SMC 20 mm Flat Silicone Suction Cup ZP2004US
- SMC 2 mm Flat Silicone Suction Cup ZP2-B02EUS
- SMC 20 mm Flat Silicone Suction Cup ZP2-20UTS
