SMC 125 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT125HN-A16

Subtotal (1 unit)*

£34.09

(exc. VAT)

£40.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.09

*price indicative

RS Stock No.:
391-184
Mfr. Part No.:
ZPT125HN-A16
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

125mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

ZP

With Buffer

No

Vacuum Entry Direction

Vertical

Tube Outside Diameter

103mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.

Heavy duty pad

Vertical vacuum entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy