SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T16UMNK10-B5

Subtotal (1 unit)*

£36.84

(exc. VAT)

£44.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.84

*price indicative

RS Stock No.:
391-162
Mfr. Part No.:
ZP3-T16UMNK10-B5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

16mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

ZP3

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

17mm

Standards/Approvals

RoHS

The SMC Compact vacuum pad from the ZP3 series, designed for efficient and reliable suction in automation systems. It features a flat pad with grooves for enhanced grip and stability.

Improved detachability

Durable construction

User-friendly installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy