Norgren S/666 Series - Roller/Spring 3/2 Mechanical Valves
Norgren S/666 series 3 port 2 way mechanically actuated poppet valves with roller spring actuator. These normally closed pneumatic limit switches feature a G1/8 port connection size and poppet design that offers high flow rate within compact size.
Features and Benefits
Compact diecast zinc body
Aluminium roller spring arm
Can be operated as a 2/2 valve, when the exhaust port is plugged
Maximum operating pressure 10 bar
Temperature range -20°C to +80°C
Attribute
Value
Function
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
S/666
Mounting Style
Through Hole
Number of Ports
3/2
Body Material
Die Cast Zinc Alloy
Minimum Operating Pressure
2bar
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Thread Size
1/8in
Thread Standard
G
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.