Festo Pneumatic Solenoid Valve -, 8033028
- RS Stock No.:
- 278-7359
- Mfr. Part No.:
- VSVA-B-P53ED-ZTR-A1-1T1L
- Brand:
- Festo
Subtotal (1 unit)*
£163.75
(exc. VAT)
£196.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.75 |
*price indicative
- RS Stock No.:
- 278-7359
- Mfr. Part No.:
- VSVA-B-P53ED-ZTR-A1-1T1L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports 1 | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve with electric type of actuation has a permissible voltage fluctuations with optional mounting positions.
RoHS compliant material
Soft sealing principle
Soft sealing principle
Related links
- Festo 5/3 8039181
- Festo Pneumatic Solenoid Valve -, 8033029
- Festo Pneumatic Solenoid Valve -, 8033020
- Festo Pneumatic Solenoid Valve -, 8033024
- Festo Pneumatic Solenoid Valve -, 8033035
- Festo Pneumatic Solenoid Valve -, 8033023
- Festo Pneumatic Solenoid Valve -, 8033019
- Festo Pneumatic Solenoid Valve -, 8033025
