Festo Pneumatic Solenoid Valve -, 571333
- RS Stock No.:
- 278-7268
- Mfr. Part No.:
- VMPA2-M1H-MS-PI
- Brand:
- Festo
Subtotal (1 unit)*
£114.31
(exc. VAT)
£137.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.31 |
*price indicative
- RS Stock No.:
- 278-7268
- Mfr. Part No.:
- VMPA2-M1H-MS-PI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports 1 | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve with electric type of actuation has a permissible voltage fluctuations with optional mounting positions.
RoHS compliant material
Soft sealing principle
Soft sealing principle
Related links
- Festo Pneumatic Solenoid Valve -, 573974
- Festo Pneumatic Solenoid Valve -, 571334
- Festo Pneumatic Solenoid Valve -, 537956
- Festo Pneumatic Solenoid Valve -, 537953
- Festo Pneumatic Solenoid Valve -, 540051
- Festo Pneumatic Solenoid Valve -, 568657
- Festo Pneumatic Solenoid Valve -, 537957
- Festo Pneumatic Solenoid Valve -, 537955

