Festo Pneumatic Solenoid Valve -, 537966

Subtotal (1 unit)*

£279.69

(exc. VAT)

£335.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.69

*price indicative

RS Stock No.:
278-7245
Mfr. Part No.:
VMPA2-M1H-G-G1/8-PI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports

2

COO (Country of Origin):
DE
The Festo Solenoid valve with electric type of actuation has a permissible voltage fluctuations with optional mounting positions.

RoHS compliant material
Soft sealing principle

Related links