Festo Pneumatic Solenoid Valve -, 548036

Subtotal (1 unit)*

£92.05

(exc. VAT)

£110.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.05

*price indicative

RS Stock No.:
278-6470
Mfr. Part No.:
CPVSC1-M1HT-N-T-M5O
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports

1

COO (Country of Origin):
DE
The Festo Solenoid valve is a open, single solenoid valve with electric type of actuation. It has non reversible flow direction and positive overlap.

RoHS compliant material
Compact design

Related links