Festo Pneumatic Solenoid Valve -, 547280
- RS Stock No.:
- 278-6438
- Mfr. Part No.:
- CPVSC1-M1H-N-T-Q3O
- Brand:
- Festo
Subtotal (1 unit)*
£92.05
(exc. VAT)
£110.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.05 |
*price indicative
- RS Stock No.:
- 278-6438
- Mfr. Part No.:
- CPVSC1-M1H-N-T-Q3O
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports 1 | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve is a open, single valve with positive overlap and electric type of actuation. It has non reversible flow direction.
RoHS compliant material
Compact design
Compact design
Related links
- Festo Pneumatic Solenoid Valve -, 547341
- Festo Pneumatic Solenoid Valve -, 547371
- Festo Pneumatic Solenoid Valve -, 547310
- Festo Pneumatic Solenoid Valve -, 548042
- Festo Pneumatic Solenoid Valve -, 547295
- Festo Pneumatic Solenoid Valve -, 527556
- Festo Pneumatic Solenoid Valve -, 547285
- Festo Pneumatic Solenoid Valve -, 547275
