Festo Pneumatic Solenoid Valve -, 566450

Subtotal (1 unit)*

£96.29

(exc. VAT)

£115.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.29

*price indicative

RS Stock No.:
278-5925
Mfr. Part No.:
VUVG-B10A-P53C-ZT-F-1P3
Brand:
Festo
COO (Country of Origin):
DE
This Festo solenoid valve has electric type of actuation with valve size of 10 mm. It is having optional mounting position. It has operating voltage of 24V DC.

RoHS compliant
Wrought aluminium alloy housing
IP65 With plug socket degree of protection
UL Recognized

Related links