Festo Pneumatic Solenoid Valve -, 163838
- RS Stock No.:
- 278-5367
- Mfr. Part No.:
- CPE24-M3H-5LS-3/8
- Brand:
- Festo
Subtotal (1 unit)*
£166.95
(exc. VAT)
£200.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.95 |
*price indicative
- RS Stock No.:
- 278-5367
- Mfr. Part No.:
- CPE24-M3H-5LS-3/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports | 5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports 5 | ||
- COO (Country of Origin):
- HU
The Festo Solenoid valve comes with electric actuation. Its design features piston gate valve. The housing is made of die cast aluminium alloy.
Pilot actuated
IP65 protection with plug socket
RoHS compliant
IP65 protection with plug socket
RoHS compliant
Related links
- Festo Pneumatic Solenoid Valve -, 163814
- Festo Pneumatic Solenoid Valve -, 163854
- Festo Pneumatic Solenoid Valve -, 163846
- Festo Pneumatic Solenoid Valve -, 163836
- Festo Pneumatic Solenoid Valve -, 170340
- Festo Pneumatic Solenoid Valve -, 170341
- Festo Pneumatic Solenoid Valve -, 170342
- Festo Pneumatic Solenoid Valve -, 170338

