Festo Pneumatic Solenoid Valve -, 163773

Subtotal (1 unit)*

£147.79

(exc. VAT)

£177.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.79

*price indicative

RS Stock No.:
278-5244
Mfr. Part No.:
CPE18-M2H-3GLS-QS-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports

3

COO (Country of Origin):
DE
This Festo solenoid valve has electric type of actuation with construction width of 18 mm. It is having operating pressure between -0.9 bar to 10 bar.

RoHS compliant
Die cast aluminium housing
With through-hole mounting
IP65 degree of protection
UL Recognized

Related links