SMC Pneumatic Solenoid Valve - Solenoid SYJ300 Series

Subtotal (1 unit)*

£83.88

(exc. VAT)

£100.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.88

*price indicative

RS Stock No.:
237-3853
Mfr. Part No.:
SYJ3443-5LOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Actuation Type

Solenoid

Manufacturer Series

SYJ300

Mounting Style

Base Mount

COO (Country of Origin):
JP
The SMC SYJ3000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted

Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Reduced power consumption

Related links