SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid M5 SYJ300 Series 24V dc
- RS Stock No.:
- 362-255
- Mfr. Part No.:
- SYJ314-BLOZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£43.65
(exc. VAT)
£52.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.65 |
*price indicative
- RS Stock No.:
- 362-255
- Mfr. Part No.:
- SYJ314-BLOZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Solenoid Valve | |
| Connection Port Thread | M5 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SYJ300 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Solenoid Valve | ||
Connection Port Thread M5 | ||
Actuation Type Solenoid | ||
Manufacturer Series SYJ300 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ Valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. The SYJ valve utilizes a low power (0.5 watts standard) pilot solenoid design, which dramatically reduces thermal heat generation. This improves performance, decreases operating costs, and allows for direct control by PLC output relays. SYJ series valves can be configured on base mounted manifolds, or individually on sub-plates, creating a variety of solutions to meet your broadest engineering needs.
Maximum operating frequency is 10Hz
Available with lights and surge suppression
Available with lights and surge suppression
Related links
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ300 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot SYJ300 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid M5 VDW Series 24V
- SMC 3 port Solenoid Valve NC Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ5000 Series
- SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid M5 SY Series 24V dc
- SMC 3 port Solenoid Valve NC Pneumatic Solenoid Valve - Air SY300 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series
- SMC Pneumatic Solenoid Valve - Solenoid SYJ300 Series



