- RS Stock No.:
- 236-3153
- Mfr. Part No.:
- SY3140-5WAOU-Q
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 236-3153
- Mfr. Part No.:
- SY3140-5WAOU-Q
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 1 (2 Position Single)
Piping 40 (Body Ported Plug-in Integrated)
Pilot Type internal pilot (None for type 60)
Coil Specifications standard
Voltage 5 (24VDC)
Piping 40 (Body Ported Plug-in Integrated)
Pilot Type internal pilot (None for type 60)
Coil Specifications standard
Voltage 5 (24VDC)
Specifications
Attribute | Value |
---|---|
Function | 1 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY |
Mounting Style | Base Mount |
Related links
- SMC 1 Solenoid Valve - Solenoid/Pilot SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot Metric M5 SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot G 1/8 SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 6 mm SY Series
- SMC 2 position double Pneumatic Solenoid Valve - Solenoid/Pilot SY...
- SMC 1 Solenoid Valve - Solenoid SY Series
- SMC 1 Solenoid Valve - Solenoid G 1/4 SY Series