SMC 1 Solenoid Valve - Solenoid/Pilot SY Series
- RS Stock No.:
- 235-3460
- Mfr. Part No.:
- SY3140-5FUD-Q
- Brand:
- SMC
Subtotal (1 unit)*
£66.09
(exc. VAT)
£79.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.09 |
*price indicative
- RS Stock No.:
- 235-3460
- Mfr. Part No.:
- SY3140-5FUD-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 1 | |
| Actuation Type | Solenoid/Pilot | |
| Manufacturer Series | SY | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 1 | ||
Actuation Type Solenoid/Pilot | ||
Manufacturer Series SY | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- JP
The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 4 (3 Position Closed Centre)
Piping 40 (Body Ported Plug-in Integrated)
Pilot Type internal pilot (None for type 60)
Coil Specifications standard
Voltage 5 (24VDC)
Piping 40 (Body Ported Plug-in Integrated)
Pilot Type internal pilot (None for type 60)
Coil Specifications standard
Voltage 5 (24VDC)
Related links
- SMC 1 Solenoid Valve - Solenoid/Pilot SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot Metric M5 SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot G 1/8 SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 6 mm SY Series
- SMC 2 position double Pneumatic Solenoid Valve - Solenoid/Pilot SY Series 24V dc
- SMC 1 Solenoid Valve - Solenoid SY Series
- SMC 1 Solenoid Valve - Solenoid G 1/4 SY Series



