SMC 5/2 Solenoid Pilot Valve - SY5000 Series

RS Stock No.:
196-4581
Mfr. Part No.:
SY5120-5YD-C6F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

5/2

Manufacturer Series

SY5000

Mounting Style

Body Ported

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

746L/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15MPa

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

6mm

Maximum Operating Pressure

0.7 MPa

Configuration

5/2

Thread Standard

NPT

COO (Country of Origin):
JP
Fluid: Air.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.

Related links