EMERSON – AVENTICS Directional Control Valve - 5/2 Monostable Electric NPT TC08 Series 12V

Image representative of range

Subtotal (1 unit)*

£130.42

(exc. VAT)

£156.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.42

*price indicative

RS Stock No.:
777-458
Mfr. Part No.:
R422101204
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Product Type

Directional Control Valve

Port Type

Threaded

Port Size

1/8 NPT

Connection Thread Standard

NPT

Actuation Type

Electric

Seal Material

Acrylonitrile Butadiene Rubber

Solenoid Type

Double

Voltage

12V

Series

TC08

Mount Type

Pipe

Number of Ports

5

Body Material

Polyamide

Maximum Operating Pressure

10 bar

Minimum Pilot Pressure

2.5bar

Maximum Flow Rate

800L/min

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

10bar

Valve Function

5/2 Monostable

Port Gender

Female

Solenoid Power Consumption

2W

Maximum Operating Temperature

50°C

Width

40.8mm

Height

16.8mm

Length

127.8mm

Standards/Approvals

EN 175301-803:2006

Number of Positions

2

Electrical Connection Type

Plug

RoHS Status: Exempt

COO (Country of Origin):
FR
The EMERSON – AVENTICS 2x3/2-directional valve with detent is designed to provide efficient control of fluid dynamics in various applications, ensuring reliable operation and optimal performance in demanding environments.

Flow rate: 600 l/min, supporting robust operational requirements

Electrical operation at 24 V DC for versatile integration

Easy assembly for hassle-free installation in tight spaces

Positive overlapping spool valve type ensures reliable functionality

Durable construction withstands ambient temperatures from -10 °C to 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy