SMC Flow Valve - Solenoid VXE2 Series 24V dc
- RS Stock No.:
- 655-649
- Mfr. Part No.:
- VXE2131V-00-5D1
- Brand:
- SMC
Subtotal (1 unit)*
£53.38
(exc. VAT)
£64.06
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.38 |
*price indicative
- RS Stock No.:
- 655-649
- Mfr. Part No.:
- VXE2131V-00-5D1
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VXE2 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Actuation Type Solenoid | ||
Manufacturer Series VXE2 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 2-way, normally closed solenoid valve designed for precise media control. It features a direct-operated mechanism suitable for air, water, and oil applications. It ensures durability and reliable sealing. Its compact design reduces size and power consumption while maintaining high performance. The valve coil is rated at 24V DC with an energy-efficient holding power, making it ideal for continuous operation.
DIN terminal
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
RoHS compliant
Related links
- SMC Flow Valve - VXE2 Series 24V dc
- SMC Flow Control Pneumatic Solenoid Valve - Solenoid VT3/VO3 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQC1000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid VQC1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC Flow Control Pneumatic Solenoid Valve - Solenoid SY5000 Series

