SMC Solenoid Valve - VQ2000 Series 24V dc

Subtotal (1 unit)*

£74.72

(exc. VAT)

£89.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.72

*price indicative

RS Stock No.:
655-636
Mfr. Part No.:
VQ2100-5B1-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Voltage

24V dc

Seal Material

Metal

Series

VQ2000

Body Material

Zinc

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Plug-In solenoid valve designed for efficient control in pneumatic systems. It features a plug-in coil with a DC24V rating and incorporates a surge voltage suppressor for enhanced durability. The valve's compact design allows for space-saving installation, and it is suitable for use with air or inert gases. It offers a fast response time ensuring precise and reliable valve actuation in dynamic applications.

Lockable slotted design

Durable construction

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy