Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc
- RS Stock No.:
- 652-089
- Mfr. Part No.:
- VUVS-L25-M52-MD-G14-F8-1C1+G
- Brand:
- Festo
Subtotal (1 unit)*
£77.90
(exc. VAT)
£93.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £77.90 |
*price indicative
- RS Stock No.:
- 652-089
- Mfr. Part No.:
- VUVS-L25-M52-MD-G14-F8-1C1+G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2-Way, Monostable | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a state-of-the-art 5/2-way, monostable device designed for efficient pneumatic control. Engineered for electric actuation, this valve boasts a compact size of 26.5 mm and a high standard nominal flow rate of 1300 l/min, delivering robust performance in a variety of applications. Operating within a pressure range of 0.25 MPa to 1 MPa, it maintains reliability and strength under varying conditions. The valve features a mechanical spring reset and offers IP65 protection, ensuring durability in challenging environments. With its intelligent pilot-actuated design, it efficiently manages compressed air, making it an ideal choice for modern automation needs.
Robust corrosion resistance class CRC 2 suitable for moderate environments
Operating temperature range of -10 °C to 60 °C for versatile usage
RoHS-compliant materials ensure adherence to environmental standards
Soft sealing principle for improved operational efficiency and longevity
Operating temperature range of -10 °C to 60 °C for versatile usage
RoHS-compliant materials ensure adherence to environmental standards
Soft sealing principle for improved operational efficiency and longevity