Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 651-997
- Mfr. Part No.:
- VUVS-L20-P53E-MD-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£83.44
(exc. VAT)
£100.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £83.44 |
*price indicative
- RS Stock No.:
- 651-997
- Mfr. Part No.:
- VUVS-L20-P53E-MD-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/3 Exhausted | |
Connection Port Thread | NPT 1/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/3 Exhausted | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for efficient pneumatic control in various applications. Functioning as a 5/3 exhausted valve, it employs electric actuation to provide responsive control over airflows. With a valve size of 21 mm and a standard nominal flow rate of 600 l/min, it ensures optimal performance under a range of operating pressures from 0.25 MPa to 1 MPa. Constructed with a durable piston gate design and notable mechanical spring reset, this valve is built for reliability. Its approvals for c UL us - Recognized (OL) signify adherence to high safety and quality standards, making it a trusted choice for industrial operations. This valve supports diverse mounting options and features a soft sealing principle, catering to varied installation needs while ensuring long-lasting functionality in both cleanroom and rugged environments.
Compatible with lubricated operation for enhanced performance
Vibration resistance certified for robustness in transport applications
Wide media temperature range from -10 °C to 60 °C for versatility
Compact design allows for flexible mounting options including on manifold rails
Vibration resistance certified for robustness in transport applications
Wide media temperature range from -10 °C to 60 °C for versatility
Compact design allows for flexible mounting options including on manifold rails