Festo 2x3/2-Way, Monostable, Open Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£82.96

(exc. VAT)

£99.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.96

*price indicative

RS Stock No.:
651-815
Mfr. Part No.:
VUVS-LT25-T32U-MD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve delivers exceptional performance in a compact design, specifically engineered for various automation applications. Featuring a versatile 2x3/2-way configuration, the valve operates as a monostable device, ensuring reliable actuation with electric control. Its compatibility with compressed air makes it a prime choice for pneumatic systems, supporting flow rates up to 1000 l/min at a maximum operating pressure of 1 MPa. Designed for optimal durability and ease of integration, the valve’s lightweight of 312 g and flexible mounting options further enhance its usability within diverse environments. The robust design is suitable for both cleanroom and standard operating conditions, ensuring lasting reliability and efficiency.

Optional manual override capabilities allow for added flexibility during operation
Configurability for mounting on manifold rails or with through-holes tailors to user needs
Compliant materials cater to sustainability and industry regulations
Wide operational temperature range enhances versatility in various applications