Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series
- RS Stock No.:
- 651-654
- Mfr. Part No.:
- VZWM-L-M22C-N1-F4
- Brand:
- Festo
Subtotal (1 unit)*
£109.10
(exc. VAT)
£130.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £109.10 |
*price indicative
- RS Stock No.:
- 651-654
- Mfr. Part No.:
- VZWM-L-M22C-N1-F4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2/2-Way, Closed, Monostable | |
Connection Port Thread | NPT 1 | |
Actuation Type | Electrical | |
Manufacturer Series | VZWM | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWM | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is an expertly designed servo-controlled device that functions with electric actuation, making it highly efficient in various applications. Its soft sealing principle ensures reliable performance, while the preferred vertical mounting position allows for optimal space utilization. Ideal for in-line installation, this valve accommodates connections for process valves and solenoid coils. With a nominal size of 27.5 mm, it operates as a 2/2-way, closed monostable valve. Accommodating a wide range of media—including compressed air, inert gases, water, and neutral fluids—this valve supports medium pressures up to 1 MPa for gaseous media. The robust construction, featuring brass housing, ensures durability and compliance with both EU and UK standards.
RoHS-compliant and conforms to LABS regulations for environmentally responsible usage
Efficient switching with rapid response times of 15 ms on and 12 ms off optimizing operational efficiency
Low corrosion stress classification improves reliability and lifespan in varying conditions
In-line installation capability makes it easy to integrate into existing systems enhancing convenience
Efficient switching with rapid response times of 15 ms on and 12 ms off optimizing operational efficiency
Low corrosion stress classification improves reliability and lifespan in varying conditions
In-line installation capability makes it easy to integrate into existing systems enhancing convenience