Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 651-630
- Mfr. Part No.:
- VUVS-LT30-T32H-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£93.30
(exc. VAT)
£111.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £93.30 |
*price indicative
- RS Stock No.:
- 651-630
- Mfr. Part No.:
- VUVS-LT30-T32H-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2x3/2-Way, Monostable, Open/Closed | |
Connection Port Thread | NPT 3/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Monostable, Open/Closed | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a robust and versatile solution designed for controlling gas and fluid flow in various applications. Featuring a 2x3/2-way, open/closed, monostable function, this electric valve offers a standard nominal flow rate of 1600 l/min, ensuring effective operation under a range of conditions. Its compact 31 mm design allows for easy integration, while robust materials like painted die-cast aluminium and HNBR seals ensure durability. Operating within a pressure range of 0.25 MPa to 1 MPa, it supports both lubricated and non-lubricated operations and is suitable for ambient and media temperatures between -10 °C and 60 °C, making it ideal for diverse industrial environments.
The soft sealing principle enhances leakage prevention which ensuring consistent and precise flow control
Class 6 cleanroom compatibility makes it suitable for sensitive applications requiring contamination control
Corrosion resistance class CRC 2 provides moderate protection extending the valve's lifespan
Lightweight design at 442 g simplifies installation without compromising durability
Class 6 cleanroom compatibility makes it suitable for sensitive applications requiring contamination control
Corrosion resistance class CRC 2 provides moderate protection extending the valve's lifespan
Lightweight design at 442 g simplifies installation without compromising durability